Vishay 672D336F100DM5D technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 2.55R |
| Height | 26.5mm |
| Impedance | 390mR |
| Lead Pitch | 5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 261 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 720mA |
| RoHS Compliant | No |
| Series | 672D |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 672D336F100DM5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.