Vishay 672D336F100DM5J technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 2.55R |
| Impedance | 390mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 672D |
| Tolerance | 50% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 672D336F100DM5J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.