Vishay 672D337H025DT2C technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Lead |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 0.29mR |
| Height | 33.5mm |
| Height - Seated (Max) | 1.346inch |
| Lead Diameter | 0.81mm |
| Lead Pitch | 5mm |
| Leakage Current | 2.73uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 280 |
| Packaging | Bulk |
| Ripple Current | 1.75A |
| RoHS Compliant | No |
| Series | 672D |
| Termination | Radial |
| Tolerance | 100% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 672D337H025DT2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.