Vishay 672D337H040ET3O technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 672D |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 672D337H040ET3O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.