Vishay 672D337H040ET5C technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 33.5mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 225 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 672D |
| Termination | Radial |
| Tolerance | 100% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 672D337H040ET5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.