Vishay 672D476H025CC5I technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.63inch |
| Lead Pitch | 0.197inch |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 672D |
| Termination | Radial |
| Tolerance | 100% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 672D476H025CC5I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.