Vishay 672D477F020EK5D technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 240mR |
| Impedance | 85mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.91uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 240 |
| Packaging | Bulk |
| Ripple Current | 2A |
| RoHS Compliant | No |
| Series | 672D |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 672D477F020EK5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.