Vishay 672D477H025ET5J technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 672D |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 672D477H025ET5J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.