Vishay 672D687H6R3DM5C technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height - Seated (Max) | 1.161inch |
| Lead Pitch | 5mm |
| Leakage Current | 1.97uA |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 290 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 672D |
| Termination | Radial |
| Tolerance | 100% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 672D687H6R3DM5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.