Vishay 673D687H040JE5J technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Life (Hours) | 2000Hour |
| Packaging | Bulk |
| Series | 673D |
| Termination | Radial |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 673D687H040JE5J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.