
Aluminum electrolytic capacitor with 100µF capacitance and 40V DC voltage rating. Features 20% tolerance, 580mΩ ESR, and 266mA ripple current. Radial package with 5mm lead pitch, measuring 10mm diameter by 16mm height. Operates from -55°C to 105°C with a 3000-hour lifespan. Through-hole mounting, tin/lead contact plating, and bulk packaging.
Vishay 678D107M040CD3D technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 580mR |
| Height | 16mm |
| Height - Seated (Max) | 0.74inch |
| Impedance | 165mR |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 360 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 266mA |
| RoHS Compliant | No |
| Series | 678D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 678D107M040CD3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
