Aluminum electrolytic capacitor, 100µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial package with a 5mm lead pitch, 10mm diameter, and 20mm height. Offers 570mA ripple current, 0.52 Ohm ESR, and a maximum operating temperature of 105°C. Designed for through-hole mounting with a 3000-hour lifespan.
Vishay 678D107M050CG3D technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 520mR |
| Height | 20mm |
| Height - Seated (Max) | 0.906inch |
| Impedance | 112mR |
| Lead Diameter | 0.63mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 355 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 570mA |
| RoHS Compliant | No |
| Series | 678D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 678D107M050CG3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.