Vishay 678D108M010DG4D technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 678D |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 678D108M010DG4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.