Vishay 678D108M010DM3DE3 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.81 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 26.5 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 26.5 |
| Capacitance | 1000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.12Ohm |
| Ripple Current | 980mA |
| Leakage Current | 300@1Min|100@2MinuA |
| Lifetime | 4000h |
| Type | Electrolytic |
| Maximum Impedance | 0.061@25°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 678D108M010DM3DE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.