Aluminum electrolytic capacitor with 1mF capacitance and 16V DC rating. Features a 20% tolerance, 130mR ESR, and 700mA ripple current. Radial package with 5mm lead pitch, 12.5mm diameter, and 26.5mm height. Operates from -55°C to 105°C with a 3000-hour life expectancy. Through-hole mounting, supplied in bulk packaging.
Vishay 678D108M016DM3D technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 26.5mm |
| Height - Seated (Max) | 1.161inch |
| Impedance | 65mR |
| Lead Pitch | 5mm |
| Length | 26.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 290 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 700mA |
| RoHS Compliant | No |
| Series | 678D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 678D108M016DM3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.