Vishay 678D108M016EK3D technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 231 |
| Packaging | Bulk |
| Series | 678D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 678D108M016EK3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.