
This 1000uF electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It is available in a through hole package with a lead diameter of 0.81mm and a terminal pitch of 5mm. The capacitor has a product height of 20mm and a product diameter of 12.5mm. It operates between -55°C and 105°C and has a maximum impedance of 0.07 ohms at 25°C and 100kHz. The ESR is 0.2 ohms and the ripple current is 830mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 678D108M6R3DG3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.81 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 20 |
| Capacitance | 1000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.2Ohm |
| Ripple Current | 830mA |
| Leakage Current | 189@1Min|63@2MinuA |
| Lifetime | 4000h |
| Type | Electrolytic |
| Maximum Impedance | 0.07@25°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 678D108M6R3DG3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.