
Aluminum electrolytic capacitor, 220µF capacitance, 25VDC rated voltage, with a 20% tolerance. Features low ESR of 0.0003 Ohm and ripple current capability of 590mA. Designed for through-hole mounting with radial leads, 5mm pitch, and 0.63mm diameter. Operates from -55°C to 105°C with a 3000-hour lifetime. Dimensions are 10mm diameter by 20mm height.
Vishay 678D227M025CG3D technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.63 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 20 |
| Capacitance | 220uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.0003Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 590mA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.1@25°C@100HzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 678D227M025CG3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.