
Standard aluminum electrolytic capacitor with 330µF capacitance and 40VDC voltage rating. Features 20% tolerance, 0.2 Ohm ESR, and 930mA ripple current capability. Radial mounting with a 5mm terminal pitch and 0.81mm lead diameter. Operates from -55°C to 105°C with a 4000-hour lifetime. Dimensions are 12.5mm diameter by 26.5mm height.
Vishay 678D337M040DM3D technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.81 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 26.5 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 26.5 |
| Capacitance | 330uF |
| Voltage | 40VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 40VDC |
| ESR | 0.2Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 930mA |
| Leakage Current | 396@1Min|132@2MinuA |
| Lifetime | 4000h |
| Type | Electrolytic |
| Maximum Impedance | 0.07@25°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 678D337M040DM3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.