This Vishay electrolytic capacitor features a capacitance of 330uF with a voltage rating of 50VDC and a tolerance of 20%. It has a high ripple current rating of 1260 and a long lifetime of 4000 hours. The capacitor is designed for through hole mounting and has a standard ESR type. It operates over a temperature range of -55°C to 105°C.
Vishay 678D337M050EK3D technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.81 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 16 |
| Size (mm) | 16 X 25 |
| Capacitance | 330uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.00015Ohm |
| Ripple Current | 1260mA |
| Lifetime | 4000h |
| Type | Electrolytic |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 678D337M050EK3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.