Vishay 678D476M040CC3DE3 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.63 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 13 |
| Product Diameter (mm) | 10 |
| Size (mm) | 10 X 13 |
| Capacitance | 47uF |
| Voltage | 40VDC |
| Tolerance | 20% |
| DC Rated Voltage | 40VDC |
| ESR | 0.001Ohm |
| Ripple Current | 280mA |
| Lifetime | 3000h |
| Type | Electrolytic |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 678D476M040CC3DE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.