The 470uF electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It is designed for through hole mounting and has a long lead wire form. The capacitor has a capacitance of 470uF and an equivalent series resistance (ESR) of 0.00011. It is rated for a lifetime of 4000 hours and operates within a temperature range of -55 to 105 degrees Celsius.
Vishay 678D477M050DS3D technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.81 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 42.5 |
| Product Diameter (mm) | 12.5 |
| Size (mm) | 12.5 X 42.5 |
| Capacitance | 470uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.00011Ohm |
| Ripple Current | 1550mA |
| Lifetime | 4000h |
| Type | Electrolytic |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 678D477M050DS3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.