Vishay 695D106X9035G4T technical specifications.
| Case Code | G |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Product Length (mm) | 7.6(Max) |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 2.54 |
| Number of Terminals | 2 |
| Size (mm) | 7.6 X 2.54 X 2.54 |
| Capacitance | 10uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 1.3Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 3.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 695D106X9035G4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.