Vishay 695D127X9010H2T technical specifications.
| Capacitance | 120uF |
| Package/Case | Conformal Coated |
| Depth | 3.81mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 450mR |
| Features | General Purpose |
| Height | 2.79mm |
| Lead Free | Lead Free |
| Leakage Current | 12uA |
| Length | 7.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 695D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 695D127X9010H2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.