Solid Tantalum Capacitor, 150µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a low ESR of 400mΩ and a maximum operating temperature of 125°C. This surface mount component is housed in a 3015 (7.7 x 3.81 x 2.79mm) case with SMD/SMT terminations. Packaged on tape and reel, it offers general-purpose functionality.
Vishay 695D157X0010H2T technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 3015 |
| Case Code (Metric) | 7738 |
| Package/Case | 3015 |
| Construction | Flat |
| Depth | 3.81mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 2.79mm |
| Leakage Current | 650nA |
| Length | 7.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 8mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 695D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 695D157X0010H2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.