Vishay 695D225X0025D2T technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 1810 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 1.27mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 600nA |
| Length | 0.185inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 695D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 695D225X0025D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
