Vishay 6CWQ04FNTRL technical specifications.
| Average Rectified Current | 3.5A |
| Capacitance | 189pF |
| Package/Case | TO-252-3 |
| Current Rating | 6.6A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 500A |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 6CWQ04FNTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.