
Vishay 6CWQ04FNTRPBF technical specifications.
| Average Rectified Current | 7A |
| Forward Current | 7A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2mA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 500A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6CWQ04FNTRPBF to view detailed technical specifications.
No datasheet is available for this part.