
The 6CWQ10FN is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 100V and a maximum reverse leakage current of 1mA. The diode is rated for a maximum surge current of 440A and has a capacitance of 92pF. It is available in a TO-252-3 package and is suitable for surface mount applications.
Vishay 6CWQ10FN technical specifications.
| Average Rectified Current | 3.5A |
| Capacitance | 92pF |
| Package/Case | TO-252-3 |
| Current Rating | 3.5A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 440A |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 440A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 6CWQ10FN to view detailed technical specifications.
No datasheet is available for this part.
