Vishay 6FL100S05 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | DO-203AA |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Stud, Chassis |
| Output Current | 6A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Recovery Time | 500ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6FL100S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.