Unidirectional TVS Diode, 6kW peak pulse power capability. Features a 24V reverse standoff voltage with a clamping voltage of 40V (45V max). Operates across a wide temperature range from -65°C to 185°C, with a maximum reverse leakage current of 1µA. Through-hole mount design in a P600 plastic package with tin-matte plated contacts.
Vishay 6KA24HE3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 40V |
| Clamping Voltage-Max | 45V |
| Contact Plating | Tin, Matte |
| Diameter | 9.1mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Breakdown Voltage | 32.6V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 90A |
| Mount | Through Hole |
| Operating Supply Voltage | 24V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 6kW |
| Polarity | Unidirectional |
| Power Dissipation | 6kW |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 24V |
| Series | Par Series |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6KA24HE3/54 to view detailed technical specifications.
No datasheet is available for this part.