
Vishay 6N137-X009T technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6N137-X009T to view detailed technical specifications.
No datasheet is available for this part.
