Vishay 6PSD27 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.89 |
| Length | 17.78 |
| Manufacturer Series | PS |
| Capacitance | 0.0027 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 600 |
| Series | TYPE PS |
| Height | 14.91 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 6PSD27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.