The Vishay 6PSS56 film capacitor has a capacitance of 0.056uF and a DC rated voltage of 600V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor is part of the PS series and has a width of 15.24mm, a length of 30.48mm, and a height of 21.26mm. It can operate within a temperature range of -40 to 85 degrees Celsius.
Vishay 6PSS56 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 15.24 |
| Length | 30.48 |
| Manufacturer Series | PS |
| Capacitance | 0.056 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 600 |
| Series | TYPE PS |
| Height | 21.26 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 6PSS56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.