Vishay 6TQ035SPBF technical specifications.
| Average Rectified Current | 6A |
| Capacitance | 400pF |
| Current Rating | 6A |
| Forward Current | 6A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 800uA |
| Mount | Surface Mount |
| Output Current | 6A |
| Peak Non-Repetitive Surge Current | 690A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6TQ035SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.