Vishay 70CRU04PBF technical specifications.
| Average Rectified Current | 35A |
| Package/Case | TO-218-3 |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 72ns |
| Reverse Recovery Time-Max | 38ns |
| RoHS Compliant | Yes |
| Series | FRED Pt™ |
| RoHS | Compliant |
Download the complete datasheet for Vishay 70CRU04PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
