Vishay 70HF140 technical specifications.
| Forward Current | 70A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Max Reverse Current | 4.5mA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 1.25kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 70HF140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.