
The 70HF60 is a general purpose rectifier diode with a maximum repetitive reverse voltage of 600V and a maximum current rating of 70A. It is lead free and RoHS compliant. The diode has a standard polarity and a DC rated voltage of 600V. It can handle an average rectified current of 70A and a maximum reverse current of 9mA.
Vishay 70HF60 technical specifications.
| Average Rectified Current | 70A |
| Current Rating | 70A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 9mA |
| Output Current | 70A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 70HF60 to view detailed technical specifications.
No datasheet is available for this part.