Vishay 70HFL100S05 technical specifications.
| Average Rectified Current | 70A |
| Current Rating | 70A |
| Diameter | 14.5mm |
| Forward Current | 70A |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 100uA |
| Mount | Stud |
| Output Current | 70A |
| Peak Non-Repetitive Surge Current | 730A |
| Polarity | Standard |
| Reverse Recovery Time | 500ns |
| Reverse Recovery Time-Max | 150ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 70HFL100S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.