Vishay 70HFL60S05 technical specifications.
| Package/Case | DO-5 |
| Max Reverse Current | 100uA |
| Max Surge Current | 730A |
| Packaging | Bulk |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 70HFL60S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.