Vishay 70HFLR60S02 technical specifications.
| Forward Current | 70A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 730A |
| Reverse Recovery Time | 200ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 70HFLR60S02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.