Vishay 70HFR100 technical specifications.
| Package/Case | DO-5 |
| Forward Current | 70A |
| Height | 1.437inch |
| Max Forward Surge Current (Ifsm) | 1kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 9mA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 1.25kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 70HFR100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.