Vishay 70HFR20 technical specifications.
| Average Rectified Current | 70A |
| Current | 70A |
| Forward Current | 70A |
| Lead Free | Lead Free |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 15mA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 1.25kA |
| RoHS Compliant | Yes |
| Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 70HFR20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.