
The 70TPS12PBF is a silicon controlled rectifier from Vishay, packaged in a TO-247 case and designed for through hole mounting. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum repetitive reverse voltage of 1.2kV and a hold current of 200mA, with an RMS current rating of 75A.
Vishay 70TPS12PBF technical specifications.
| Package/Case | TO-247 |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Through Hole |
| Radiation Hardening | No |
| RMS Current (Irms) | 75A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 70TPS12PBF to view detailed technical specifications.
No datasheet is available for this part.