Vishay 70U120D technical specifications.
| Average Rectified Current | 250A |
| Current Rating | 70A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Stud |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 70U120D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.