Vishay 70U160D technical specifications.
| Average Rectified Current | 250A |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Stud |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 70U160D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.