Vishay 710P104X9200 technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Dielectric | PP |
| Dissipation Factor | 0.1% |
| Lead Diameter | 0.81mm |
| Length | 31.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | 710P |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 710P104X9200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.