Vishay 710P223X9600 technical specifications.
| Capacitance | 22nF |
| Package/Case | Axial |
| Diameter | 11.43mm |
| Dielectric | PP |
| Lead Diameter | 0.81mm |
| Length | 23.83mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | 710P |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 710P223X9600 to view detailed technical specifications.
No datasheet is available for this part.