Vishay 710P333X5400 technical specifications.
| Capacitance | 33nF |
| Package/Case | Axial |
| Dielectric | PP |
| Dissipation Factor | 0.1% |
| Lead Diameter | 0.81mm |
| Length | 28.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | 710P |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 710P333X5400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.