Vishay 710P683X9800 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 710P |
| Capacitance | 0.068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 800 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 710P683X9800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.